Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrule - sleeve length: 12 mm - length: 20 mm - color: yellow

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - sleeve length: 12 mm - length: 20 mm - color: yellow
Search Keywords: 3200548
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3200548
  • Alias/AKA:
    AI 6 -12 YE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    Yellow
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Ships today, if you order in
Manufacturer Stock:
73,300 can ship
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
100
$0.4911
500
$0.4167
1,000
$0.4104
2,500
$0.3767
5,000
$0.3667
7,500
$0.3612
10,000
$0.3557
15,000 +
$0.3504
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5