Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Ferrule - sleeve length: 8 mm - length: 14 mm - color: gray
Search Keywords: 3200519
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3200519
  • Alias/AKA:
    AI 0 75- 8 GY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Ferrules Terminal
  • Gender:
    N/A
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    N/A
  • Color:
    Gray
  • Operating Temperature:
    105(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,925
Can Ship immediately
On Order:
20,000   can ship 12/26/24
Minimum Order:
100
Order Increment:
100
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
$0.1833
1,000
$0.1667
2,500
$0.1642
5,000
$0.1507
7,500
$0.1484
25,000
$0.1429
50,000
$0.1407
100,000 +
$0.1386
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5