Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Thermoelectric voltage terminal block pair - TC type K - nom. voltage: 400 V - nominal current: 1 A - connection method: Screw ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
End cover - length: 46 mm - width: 1 mm - height: 28.7 mm - color: gray
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
End clamp - width: 9.5 mm - color: gray
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - perforated ...
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
DIN rail end piece - for DIN rail NS 35/15
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
Partition plate - width: 1 mm - color: gray
Patch panel - one RJ45 socket to 4 screw connection terminal blocks (assignment 1 - 2 - 3 ...
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
T-2 Flanged Midget NEON Lamp
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO...
DIN Rail, 35mm, 1m Long