Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary N.O./N.C. SPDT 2 Knob Shaft Screw 20A 690VAC 0.9VA

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary N.O./N.C. SPDT 2 Knob Shaft Screw 20A 690VAC 0.9VA
Search Keywords: 3069708
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3069708
  • Alias/AKA:
    RS20-US-S0202-0202-014H-00
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509025
  • COO:
    AT
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    2
  • Pole Throw Configuration:
    SPDT
  • Actuator Length:
    N/A
  • Dimension:
    72mm x 48mm x 48 mm
  • Actuator Style/Diameter:
    Knob Shaft
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminal Type:
    Screw
  • Angle of Throw:
    60 °
  • Contact Rating @ Voltage:
    0.9 A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$47.91
5
$45.20
10
$42.79
25
$40.64
50
$40.03
100
$39.18
250 +
$38.59
Click for Quote
Log in to unlock special pricing