Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Ground modular terminal block - connection method: Screw connection - number of connections: 2 - cross section: 0.14 mm² - 6 m ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
Marker pen - for manual labeling of unprinted Zack strips - smear-proof and waterproof - l ...
End clamp - width: 9.5 mm - color: gray
Insulating sleeve - color: gray
Insulating sleeve - color: white
Insulating sleeve - color: black
Test plugs - with solder connection up to 1 mm² conductor cross section - color: gray
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Insulating sleeve - color: blue
Insulating sleeve - color: green
Insulating sleeve - color: yellow
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
DIN rail end piece - for DIN rail NS 35/15
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
Insulating sleeve - color: red
4 mm test adapter - for terminal blocks with 5.2 mm - 6.2 mm and 8.2 mm pitch
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
Phoenix Contact DIN Rail End Clamp; E/NS 35 N; for 35mm DIN Rail; Screw Terminal; Gray
Lever-type fuse terminal block - black - for 5 x 20 mm G fuse inserts - with LED for 250 V...
Terminal strip markers - for strip marking - adjustable height - for use with end clamps E...
Connector Accessories Terminal Block Marker Straight Polyamide White
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...