Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Feed-through terminal block - nom. voltage: 1000 V - nominal current: 125 A - connection method: Screw connection - number of connections: 2 - cross section: 1.5 mm² - 50 mm² - AWG: 16 - 1/0 - width: 16 mm - height: 65.1 mm - color: gray - mounting type: NS 35/7,5 - NS 35/15
Search Keywords: 3044225
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3044225
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Feed-Through Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/R
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    1000 V
  • Maximum Current Rating:
    125 A
  • Wire Size:
    (1/0)-16 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,023
Can Ship immediately
Manufacturer Stock:
10,454 can ship
Minimum Order:
5
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
5
$6.67
25
$5.92
100
$5.24
250
$4.96
500
$4.88
1,000
$4.76
2,500
$4.69
5,000 +
$4.62
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 22 More
CUSTOMERS ALSO BOUGHT
5