Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

End cover - length: 78 mm - width: 2.2 mm - height: 54.5 mm - color: gray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
End cover - length: 78 mm - width: 2.2 mm - height: 54.5 mm - color: gray
Search Keywords: 3038503
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3038503
  • Alias/AKA:
    D-STTBS 2 5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    End Cover
  • Dimension:
    78 x 2.2 x 54.5 mm
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 483
Ships today, if you order in
Minimum Order:
50
Order Increment:
50
6 Weeks can ship 12/26/24
ADD TO CART
Qty
Unit Price
50
$1.170
250
$0.975
500
$0.960
1,000
$0.882
2,500
$0.858
5,000
$0.836
7,500
$0.823
10,000 +
$0.811
Click for Quote
Log in to unlock special pricing