Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
4 mm test adapter - for terminal blocks with 5.2 mm and 6.2 mm pitch
Search Keywords: 3035980
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3035980
  • Alias/AKA:
    PAI-4-FIX-5/6 BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Contact Material:
    N/A
  • Body Orientation:
    Straight
  • Dimension:
    N/A
  • Contact Plating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 190
Can Ship immediately
Minimum Order:
10
Order Increment:
10
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
10
$2.74
100
$2.28
250
$2.15
500
$2.04
1,000
$2.01
2,500
$1.96
5,000
$1.93
7,500 +
$1.90
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5