Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm² ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Quick mounting end clamp for NS 35/7,5 DIN rail or NS 35/15 DIN rail - with marking option ...
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
Fixed bridge - pitch: 8.2 mm - number of positions: 10 - color: silver
Insertion bridge - pitch: 8 mm - number of positions: 10 - color: gray
End clamp - width: 9.5 mm - color: gray
Insertion bridge - pitch: 8 mm - number of positions: 3 - color: gray
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Connection pin - length: 1000 mm - diameter: 2 mm - color: gray
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
Zack Marker strip - flat - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS ...
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
DIN rail end piece - for DIN rail NS 35/15
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed ver ...
Insertion bridge - pitch: 8 mm - number of positions: 2 - color: gray
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: BLUEMARK ID ...
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
Zack Marker strip - flat - can be ordered: Strip - white - labeled according to customer s ...
Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw...
Fuse Miniature Slow Blow Acting 0.063A 250V Holder Cartridge 5 X 20mm
Disconnect Switch - 600 VAC - 20 hp - 25 A - 3 Poles.