Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 - width: 10.2 mm - color: black

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Fuse terminal block for cartridge fuse insert - cross section: 0.5 - 16 mm² - AWG: 26 - 8 - width: 10.2 mm - color: black
Search Keywords: 3004171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    3004171
  • Alias/AKA:
    UK 6 3-HESI
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Fuse Terminal Block
  • Mounting:
    DIN Rail
  • Termination Type:
    Screw
  • Current Rating:
    10 A
  • Voltage Rating:
    500 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,115
Ships today, if you order in
Minimum Order:
5
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
5
$11.55
25
$11.38
50
$11.21
100
$11.04
250
$10.87
500
$10.71
1,000 +
$10.55
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5