Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power con ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Phoenix Contact Montagerail, ongeboord NS 35/ 7, 5 V2A UNPERF 2000MM - 0801377
DIN Rail - 35mmx15mm - Unslotted - Steel 2m
Actuation tool - for ST terminal blocks - also suitable for use as a bladed screwdriver - ...
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: red
Continuous plug-in bridge - length: 500 mm - color: blue
Continuous plug-in bridge - length: 500 mm - color: red
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
DIN Rail - 35mmx15mm - Slotted - 2m
V8 adapter for 8 x PLC-INTERFACE (14 mm) - controller: PLC system cabling of output cards ...
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: gray
Continuous plug-in bridge - length: 500 mm - color: gray
Separating plate - 2 mm thick - required at the start and end of a PLC terminal strip. Fur ...
Zack marker strip - Strip - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - PLOT ...
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
Power terminal block - for the input of up to four potentials - for mounting on NS 35/7.5
M12 Fld Ser CONN. Female Skt Sldr
Ferrules Terminal 16AWG 14mm 4mm Tin
DIN Rail - 35 mmx 7.5mm 1m
D-Sub To Screw Terminal F 15 POS ST
Jumper Terminal Block - Cross Connection - 10 Position - 0.4 Nm Torque - Round Pins.