Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Single plug-in bridge - length: 6 mm - number of positions: 2 - color: blue
Search Keywords: 2966812
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2966812
  • Alias/AKA:
    FBST 6-PLC BU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Single Plug-In Bridge
  • Pitch:
    N/A
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 93
Can Ship immediately
Manufacturer Stock:
96 can ship
Minimum Order:
5
5 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
5
$6.65
25
$5.94
100
$5.30
250
$5.04
500
$4.96
1,000
$4.86
2,500
$4.78
5,000 +
$4.71
Click for Quote
Log in to unlock special pricing