Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Input solid-state relay terminal block - input: 12 V DC - output: 3 - 48 V DC/100 mA - terminal block width: 6.2 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Input solid-state relay terminal block - input: 12 V DC - output: 3 - 48 V DC/100 mA - terminal block width: 6.2 mm
Search Keywords: 2964487
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2964487
  • Alias/AKA:
    DEK-OE- 12DC/ 48DC/100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410060
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Optocoupler Terminal Block
  • Mounting:
    DIN Rail
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Maximum Voltage Rating:
    12 VDC
  • Maximum Current Rating:
    0.011 A
  • Wire Size:
    14-24 AWG
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
15   can ship 11/1/24
7 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
1
$81.82
5
$80.59
10
$79.38
25
$78.19
50
$77.02
100
$75.87
250 +
$74.73
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5