Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple potential di ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Single-channel electronic circuit breaker for protecting 24 V DC loads against overload and short circuit. Simple potential distribution using components from the CLIPLINE complete terminal block system. With electronic locking of the set nominal currents. For installation on DIN rails.
Search Keywords: 2909909
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2909909
  • Alias/AKA:
    PTCB E1 24DC/1-3A NO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Current Rating:
    N/A
  • Family:
    2909909
  • Actuator Type:
    N/A
  • Mounting:
    DIN Rail2859
  • Number of Poles:
    12860
  • Number of Terminals:
    22861
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 48
Can Ship immediately
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$36.19
5
$34.00
10
$33.49
25
$30.74
50
$29.92
100
$29.47
250 +
$28.77
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5