Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: g ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
exhaust filter
Proximity Sensor NPN 3mm 10.8V to 26.4V
612 LED PMI 0.492" Green, 24 VDC, Solder Trmls
Fan Filter - Plastic - PFA G4 Series - 91% Filtration Efficiency.
Switch Key Lock N.O. DPST 29.4° Flat Key 10A 440VAC 220VDC 745.7VA Screw 500000Cycles Pane...