Unlock Icon 特別な割引を利用しましょう! ログインまたは今すぐ登録して、より良い価格設定にアクセスしてください.
help desk software
Image is representational - see mfr. specs

Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: g ...

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords: 2907632
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Phoenix Contact
  • 部品番号:
    2907632
  • Alias/AKA:
    TMC 81D 07A
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Terminals:
    2
  • Actuator Type:
    Toggle
  • Family:
    2907632
  • Number of Poles:
    1
  • Mounting:
    DIN Rail
  • Current Rating:
    7 A
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
工場在庫:
256 出荷できます
15 Weeks 出荷できます 1/23/25
45ドルフラットレート配送:
カートに追加
数量
Unit Price
1
$22.18
10
$20.83
25
$19.64
50
$18.84
100
$15.00
250
$14.61
500 +
$14.39
Click for Quote
ログイン 特別価格を解除するには