Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: g ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
AC/DC Power Supply - 1 Output - 12V@10A - 120W.
End and intermediate plate - 1 mm thick - orange
AC/DC Power Supply - 1 Output - 24V@2.5A - 60W.
AC/DC Power Supply - 1 Output - 24V@10A - 240W
TOPJOB®S feedthrough terminal block - rail mount - 3-conductor - 12 mm wide - blue