Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: g ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray
Search Keywords: 2907560
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2907560
  • Alias/AKA:
    TMC 81C 03A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Number of Poles:
    1
  • Actuator Type:
    Toggle
  • Number of Terminals:
    2
  • Current Rating:
    3 A
  • Family:
    2907560
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 251
Can Ship immediately
Manufacturer Stock:
1,556 can ship
15 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
1
$22.18
10
$20.83
25
$19.64
50
$18.84
100
$15.00
250
$14.61
500 +
$14.39
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5