Unlock Icon Desbloqueie descontos exclusivos! Faça login ou registre-se agora para ter acesso a melhores preços.
help desk software
Image is representational - see mfr. specs

Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - ...

+ see all

Folha de dados ACESSÓRIOS Notify Me

RoHS Compliant
Embalagem
Certificate of Compliance Guarantee
Descrição +
Thermomagnetic device circuit breaker - number of positions: 3 - connection method: Screw - cross section: 1 mm²- 35 mm² - AWG: 18 - 2 - width: 52.9 mm - mounting type: DIN rail - Color: gray
Search Keywords: 2907542
especificação +
  • Product Attribute
    Attribute Value Select Attribute
  • fornecedor:
    Phoenix Contact
  • Número do item:
    2907542
  • Alias/AKA:
    TMC 83B 03A
  • Unidade de medida:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2907542
  • Current Rating:
    3 A
  • Number of Terminals:
    2
  • Mounting:
    DIN Rail
  • Number of Poles:
    1
  • Actuator Type:
    Toggle
Tools/3D Models +
recursos +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
20 Pode enviar
15 Weeks Pode enviar 3/5/25
Adicionar ao carrinho
QTD
Unit Price
1
$66.53
5
$62.50
10
$58.93
25
$45.61
50
$44.92
100
$43.83
250 +
$43.17
Click for Quote
Conecte-se para desbloquear preços especiais