Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Circuit Breakers - Electronic - 15A - 120 VAC - DIN Rail Mount - HMC Series

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Circuit Breakers - Electronic - 15A - 120 VAC - DIN Rail Mount - HMC Series
Search Keywords: 2907197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2907197
  • Alias/AKA:
    HMC 11 120AC 15A C1D2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Current Rating:
    N/A
  • Mounting:
    DIN Rail
  • Family:
    2907197
  • Actuator Type:
    N/A
  • Number of Terminals:
    2
  • Number of Poles:
    1
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 39
Ships today, if you order in
Manufacturer Stock:
236 can ship
5 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
1
$196.43
3
$193.48
5
$188.36
10
$183.33
25 +
$178.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5