Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
QUINT UPS with IQ Technology - USB communication interface (Modbus/RTU) - for DIN rail mounting - input: 24 V DC - output: 24 ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
DIN Rail AC-DC Power Supply - 120W - 12 VDC - Input: 340 to 575VAC (3 phase)
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
Used for communication between an industrial PC and Phoenix Contact devices with USB-Mini-...
AC/DC LED Pwr Sply - Const Curr/Volt - 75W - Fixd: 15 Vdc @ 5,000mA - Dim: 1-10Vdc/PWM/Res...