Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Multi-channel electronic device circuit breaker for protecting four loads at 24 V DC in the event of overload and short circui ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Multi-channel electronic device circuit breaker for protecting four loads at 24 V DC in the event of overload and short circuit. With electronic locking of the set nominal currents. For installation on DIN rails.
Search Keywords: 2906031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2906031
  • Alias/AKA:
    CBMC E4 24DC/1-4A NO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Poles:
    N/A
  • Family:
    2906031
  • Number of Terminals:
    2
  • Actuator Type:
    Handle
  • Current Rating:
    4 A
  • Mounting:
    DIN Rail
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 17
Can Ship immediately
Manufacturer Stock:
172 can ship
5 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
1
$131.29
5
$121.49
10
$110.00
25
$108.35
50
$105.71
75
$104.13
100 +
$102.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5