C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
PLC logic extension logic module with 16 I/Os for plug-in connection to 8 PLC-INTERFACE terminal blocks for extending the basi ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
PLC-INTERFACE for input functions - consisting of PLC-BPT.../SEN basic terminal block with ...
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in connection a ...
PLC-INTERFACE with switch (operation by hand) and integrated power contact relay for the " ...
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug ...
6.2 mm PLC basic terminal block with screw connection - without relays or solid-state rela ...
PLC-INTERFACE - integrated solid-state relay - with push-in connection - for mounting on N ...
PLC-INTERFACE for TTL signal - consisting of PLC-O.../TTL basic terminal block with push-i ...
PLC electronic PDT - integrated optocoupler - with screw connection - for mounting on DIN ...
6.2 mm PLC basic terminal block for input functions with push-in connection - without rela ...
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology a ...
PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block wit ...
PLC-INTERFACE - consisting of PLC-BSC.../21 basic terminal block with screw connection and ...
PLC-INTERFACE for input functions - consisting of PLC-BSC.../SEN basic terminal block with ...
PLC-INTERFACE with confirmation contact - consisting of basic terminal block with push-in ...
PLC solid-state relay with screw connection - for mounting on DIN rail NS 35/7.5 - input: ...
6.2 mm PLC basic terminal block for output functions with screw connection - without relay ...
PLC-INTERFACE - integrated solid-state relay - with screw connection - for mounting on NS ...
6.2 mm PLC basic terminal block with push-in connection - without relay or solid-state rel ...
6.2 mm PLC basic terminal block for input functions with screw connection - without relay ...
PLC-INTERFACE with checkback contact - consisting of basic terminal block with screw conne ...
PLC-INTERFACE with electronic PDT contact - consisting of PLC-BPT.../21 basic terminal blo ...
PLC-INTERFACE with switch (operation by hand) for the €œManual - Zero - and Automatic€? fu ...
PLC relay - consisting of base terminal block PLC-BSC.../21 with screw connection and plug...
PLC logic basic logic module - generation 2 - with 16 I/Os - for plug-in connection to 8 d...
PLC-INTERFACE - consisting of PLC-BPT.../21 basic terminal block with push-in technology a...