Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current - with 24 V DC control voltage - adjusta ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hybrid motor starter for reversing 3~ AC motors up to 500 V AC and 9 A output current - with 24 V DC control voltage - adjustable overload shutdown and emergency stop function to SIL 3/PL e and push-in connection
Search Keywords: 2903906
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2903906
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536504000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • IP Rating:
    IP20
  • Heat Sink:
    No
  • Maximum Current Rating:
    9 A
  • Family:
    2903906
  • Led Indicator:
    Yes
  • Control Voltage:
    24 VDC
  • Dimension:
    22.5mm x 114mm x 107.5mm mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
772 can ship
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$218.96
3
$215.67
5
$207.12
10
$204.02
25 +
$199.05
Click for Quote
Log in to unlock special pricing