Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and power contact relay. Contact t ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Pre-assembled relay module with push-in connection - consisting of: relay base with ejector and power contact relay. Contact type: 1 N/O contact. Input voltage: 24 V DC
Search Keywords: 2903361
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2903361
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536410050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • AC Coil Voltage:
    N/A
  • Coil Current:
    9 mA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 280
Can Ship immediately
Manufacturer Stock:
446 can ship
Minimum Order:
10
Order Increment:
10
5 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
10
$7.50
30
$7.38
50
$7.21
100
$7.02
250
$6.92
500
$6.82
1,000 +
$6.71
Click for Quote
Log in to unlock special pricing
Older Equivalent
2903366
2903366
VIEW PRODUCT
Pre-assembled relay module with screw connection - consisting of
Accessories
+ Show 27 More
CUSTOMERS ALSO BOUGHT
5