Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FO converter with SC duplex fiber optic connection (1300 nm) - for converting 10/100Base-T(X) to single mode fiberglass (9/125 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
FO converter with SC duplex fiber optic connection (1300 nm) - for converting 10/100Base-T(X) to single mode fiberglass (9/125 µm). Auto negotiation and auto MDI(X) function. Comprehensive link diagnostics. DIN-rail mountable - 18 ... 30 V DC supply.
Search Keywords: 2902856
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2902856
  • Alias/AKA:
    FL MC EF 1300 SM SC
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620090
  • COO:
    US
  • ECCN:
    5A991b5c
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Center Wavelength:
    1300 nm
  • Category:
    FO Converter
  • Dimension:
    114.5 x 22.5 x 99 mm
  • Connector Type:
    SC
  • Family:
    2902856
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 12/23/24
7 Weeks can ship 1/9/25
ADD TO CART
Qty
Unit Price
1
$578.40
3
$547.55
5
$539.33
10 +
$531.24
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5