Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FO converter with B-FOC (ST<sup>®</sup>) fiber optic connection (1300 nm) - for converting 10/100Base-T(X) to multi-mode fiber ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
FO converter with B-FOC (ST®) fiber optic connection (1300 nm) - for converting 10/100Base-T(X) to multi-mode fiberglass (50/125 µm). Auto negotiation and auto MDI(X) function. Comprehensive link diagnostics. DIN-rail mountable - 18 ... 30 V DC supply.
Search Keywords: 2902854
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2902854
  • Alias/AKA:
    FL MC EF 1300 MM ST
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620090
  • COO:
    DE
  • ECCN:
    5A991A1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Category:
    FO Converter
  • Connector Type:
    ST
  • Family:
    2902854
  • Dimension:
    114.5 x 99 x 22.5 mm
  • Center Wavelength:
    1300 nm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Ships today, if you order in
2 Weeks can ship 10/24/24
ADD TO CART
Qty
Unit Price
1
$401.32
3
$395.30
5
$389.37
10 +
$383.53
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5