Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power terminal with plug-in connection technology for delivering the supply voltage to the DIN rail connector. Monitoring of t ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power terminal with plug-in connection technology for delivering the supply voltage to the DIN rail connector. Monitoring of the supply voltages in combination with the fault monitoring module. Screw connection technology
Search Keywords: 2902066
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2902066
  • Alias/AKA:
    MINI MCR-2-PTB
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543709860
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Power Terminal Block
  • Mounting:
    N/A
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    N/A
  • Maximum Voltage Rating:
    29.7 VDC
  • Maximum Current Rating:
    3.2 A
  • Wire Size:
    16-26 AWG
  • Operating Temperature:
    -40 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
Manufacturer Stock:
63 can ship
2 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
1
$104.16
5
$96.39
10
$88.47
25
$86.11
50
$83.87
100
$82.61
250 +
$81.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5