Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

3-way repeater power supply with plug-in connection technology. HART-transparent - input signal 0(4)...20 mA - output signal 0 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
3-way repeater power supply with plug-in connection technology. HART-transparent - input signal 0(4)...20 mA - output signal 0(4)...20 mA. The device can be used in both isolator and repeater power supply operation. Screw connection technology
Search Keywords: 2902014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2902014
  • Alias/AKA:
    MINI MCR-2-RPSS-I-I
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543709860
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    DIN Rail
  • Category:
    Repeater Power Supply
  • Family:
    2902014
  • Dimension:
    120.5 x 6.2 x 110.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Ships today, if you order in
Manufacturer Stock:
692 can ship
5 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$230.08
3
$226.63
5
$218.54
10
$215.27
25 +
$210.68
Click for Quote
Log in to unlock special pricing