Adam Tech - Headquartered in the USA, is a leading global manufacturer of connectors, cable assemblies, and customized interconnects. It offers total interconnect solutions, which include standard commodity products, high-speed, high-density, spring-loaded, fine-pitch, and harsh environment interconnects. Its innovative connector designs and patented automated manufacturing capabilities allow i
Radioline - I/O extension module - 4 analog current inputs (0/4 mA ... 20 mA)
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Radioline - 900 MHz wireless transceiver with RS-232/485 interface - can be extended with ...
3-way isolating amplifier for the electrical isolation of analog signals - I/O can be conf ...
Radioline - RS-485 multipoint multiplexer - can be extended with I/O modules - can be used ...
Radioline - 2.4 GHz wireless transceiver with RS-232/RS-485 interface - can be extended wi ...
Radioline - I/O extension module - 4 analog current or voltage outputs (0/4 mA ... 20 mA - ...
PMI RND .31" Neon 125V Tab White
Neon Panel Mount Indicator Green .310″ Hi-Hat 125V Tab Terminals
Switch Access Spring Return from Left/Right Operator Selector Switch
Power Relay 120VAC 10A DPDT(36x36x47.5)mm Socket
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Aluminum Housing, Pl...