Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block with push-in connection and plug-in min ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLC-INTERFACE for output functions - consisting of PLC-BPT.../ACT basic terminal block with push-in connection and plug-in miniature solid-state relay - for mounting on DIN rail NS 35/7,5 - 1 N/O contact - input: 24 V DC - output: 3 - 33 V DC/3 A
Search Keywords: 2900376
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2900376
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490055
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    33 V
  • Maximum Output Current:
    N/A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    24 V
  • Mounting:
    DIN Rail
  • Circuit Arrangement:
    N/A
  • Dimension:
    94 x 6.2 x 80 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
Manufacturer Stock:
300 can ship
5 Weeks can ship 11/18/24
ADD TO CART
Qty
Unit Price
1
$43.50
5
$40.57
10
$39.97
30
$39.37
50
$38.78
100
$38.19
250 +
$37.62
Click for Quote
Log in to unlock special pricing
Older Equivalent
2967507
2967507
VIEW PRODUCT
Solid State Relay 8.5mA 28.8V DC-IN 33V DC-OUT
Accessories
+ Show 19 More
CUSTOMERS ALSO BOUGHT
5