Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

PLC-INTERFACE for high continuous currents - consisting of PLC-BPT.../21 HC basic terminal block with push-in connection and p ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
PLC-INTERFACE for high continuous currents - consisting of PLC-BPT.../21 HC basic terminal block with push-in connection and plug-in miniature relay - for mounting on DIN rail NS 35/7,5 - limiting continuous current up to 10 A - 1 PDT - input voltage 24 V DC
Search Keywords: 2900291
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2900291
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Mounting:
    T DIN Rail
  • Operating Temperature:
    -40 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 32
Ships today, if you order in
Manufacturer Stock:
555 can ship
5 Weeks can ship 12/31/24
ADD TO CART
Qty
Unit Price
1
$25.55
10
$24.00
30
$22.63
50
$21.41
100
$21.08
250
$20.57
500 +
$20.26
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 14 More
CUSTOMERS ALSO BOUGHT
5