Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Ethernet Switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in ST-D format - automatic detection of data transmission ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Ethernet Switch - 7 TP RJ45 ports - 1 FO port - 100 Mbps full duplex in ST-D format - automatic detection of data transmission speed of 10 or 100 Mbps (RJ45) - autocrossing function
Search Keywords: 2891110
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2891110
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517620020
  • COO:
    TW
  • ECCN:
    5A991B1
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2891110
  • Fiber Support:
    Yes
  • Dimension:
    70 x 50 x 120 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 21
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$445.91
3
$441.45
5
$437.04
10 +
$418.66
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1085176
1085176
VIEW PRODUCT
Ethernet switch - 6 TP RJ45 ports - 2 FO ports - 100 Mbps full d
CUSTOMERS ALSO BOUGHT
5