Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
PoE+ Ethernet switch conforms to IEEE 802.3at. Includes four PoE+ ports and one standard RJ45 port - all with 10/100 Mbps spee ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
End clamp - width: 9.5 mm - color: gray
Electromechanical Relay 12VDC 90Ohm 90(NO)/30(NC)A SPDT (26.5x26.5x24.5)mm Plug-In General...
Power Relay 24VDC 10A SPST-NO (( 28.6mm 12.8mm 20mm)) Through Hole
Panel Mount Push Button - Momentary - SPDT - 10A@125/250 VAC - Quick Connect - UL
Electromechanical Relay 110VAC 50A SPST DIN Rail Contactor Relay
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...