Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Omnidirectional antenna - 900 MHz - gain: 8 dBi - polarization: linear - opening angle: h/v 360°/15° - degree of protection: I ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Omnidirectional antenna - 900 MHz - gain: 8 dBi - polarization: linear - opening angle: h/v 360°/15° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips
Search Keywords: 2885579
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2885579
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    US
  • ECCN:
    5A991B
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    1803.4 x 60.5 mm
  • Family:
    2885579
  • Center Frequency:
    900 MHz
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$524.53
3
$519.28
5
$514.09
10 +
$508.95
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
1361276
1361276
VIEW PRODUCT
Omnidirectional antenna - 900 MHz - gain: 7 dBi - polarization:
CUSTOMERS ALSO BOUGHT
5