Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Primary-switched STEP POWER power supply for DIN rail mounting - input: 1-phase - output: 24 V DC/0.75 A
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
enclosure - NEMA 4; piano hinge, clamped cover; grey; steel; with inner panel
Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A 120VAC - Side Rotary, Roller Actuator - S...
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentar...