Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Directional antenna - 868 MHz / 900 MHz - gain: 8.5 dBi - polarization: linear - opening angle: h/v 100°/62° - degree of prote ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Directional antenna - 868 MHz / 900 MHz - gain: 8.5 dBi - polarization: linear - opening angle: h/v 100°/62° - degree of protection: IP65 - connection: N (female) - incl. mounting bracket and mast clips
Search Keywords: 2867814
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2867814
  • Alias/AKA:
    RAD-ISM-900-ANT-YAGI-6.5-N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8517790000
  • COO:
    US
  • ECCN:
    5A991B
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    60 x 170 mm
  • Family:
    2867814
  • Center Frequency:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
Manufacturer Stock:
16 can ship
5 Weeks can ship 12/24/24
ADD TO CART
Qty
Unit Price
1
$306.97
3
$294.36
5
$286.51
10
$282.21
15 +
$277.98
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5