Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
AC/DC DIN Rail Power Supply (PSU) - 1 Output - 480 W - 48 VDC - 10 A.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic SFB - 1 PDT conta ...
Universal wall adapter for securely mounting the device in the event of strong vibrations. ...
Universal DIN rail adapter - for screwing on switchgear
DIN rail diode module 48 V DC/2x20 A or 1x40 A. Uniform redundancy up to the consumer.
Redundancy module with function monitoring - 48 V DC - 2x 10 A - 1x 20 A
Fuse Miniature Slow Blow Acting 1A 250V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL
ScrewDriver-Rubber Grip
Fuse Miniature Slow Blow Acting 5A 250V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL
Circuit Breaker Thermal Magnetic 3Pole 100A 690VAC/250VDC