Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Energy storage device - lead AGM - VRLA technology - 24 V DC - 3.4 Ah. Connection via pin cable lug - 14 mm.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 11/30/2024
Packaging
Certificate of Compliance Guarantee
Description +
Energy storage device - lead AGM - VRLA technology - 24 V DC - 3.4 Ah. Connection via pin cable lug - 14 mm.
Search Keywords: 2866349
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2866349
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8507208091
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Dimension:
    123 x 112 x 145 mm
  • Operating Temperature:
    0 to 40 °C
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 11/30/2024

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
5 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1
$308.81
3
$304.18
5
$299.62
10
$295.12
15 +
$290.70
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
CUSTOMERS ALSO BOUGHT
5