Newhaven Display International, a U.S. based display manufacturer committed to providing quality products and custom design services to customers worldwide. A friendly, experienced staff works hard to deliver quick and reliable service with outstanding quality. The relationship Newhaven Display has with their customers is more than just a transaction. They learn all there is to know about your
Analog frequency transducers for converting analog standard signals into frequency signals or PWM signals - configurable via D ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Fold up transparent cover for MINI MCR modules with additional labeling option using inser ...
Label for extended marking of MINI MCR modules in connection with the MINI MCR-DKL
Eight MINI analog signal converters with screw connection method can be connected to a con ...
MCR power terminal block for supplying several MINI Analog modules via the DIN rail connec ...
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
Pin Contact Gold Crimp 20-24 AWG Machined
Circular Connector - CPC Series 1 - Flange Mount Receptacle - 9 Contacts.
Circular Connector Housing - Plug - For Female Sockets - 9 Positions - Shell Size 13 - Thr...
Power Relay 24VDC 10A SPDT(19.25x15.49x15.95)mm THT