Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

I/O Module Relays I/O Module 24VDC-IN 5mA DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
I/O Module Relays I/O Module 24VDC-IN 5mA DIN Rail
Search Keywords: 2862372
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2862372
  • Alias/AKA:
    ILB IB 24 DI 8 DO 8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Technology:
    Electromechanical
  • Typical Input Voltage:
    24 VDC
  • Maximum Input Voltage:
    30 VDC
  • Minimum Load Voltage:
    N/A
  • Maximum Load Voltage:
    24 VDC
  • Maximum Load Current:
    4 A
  • I/O Isolation Voltage:
    N/A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    -25 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately
104 Weeks can ship 11/20/26
ADD TO CART
Qty
Unit Price
1
$650.57
3
$618.41
5
$609.13
10 +
$600.00
Click for Quote
Log in to unlock special pricing