C&K Switches is now part of Littelfuse Inc. C&K has been at the forefront of technological evolution in electromechanical switches. C&K’s unmatched design capabilities tailored to customer needs are recognized globally by design engineers who demand high-quality switch performance. Nearly a century later, C&K remains one of the most recognizable and trusted names in the e-mech s
Inline - Temperature measurement terminal - Analog RTD inputs: 2 - connection method: 2 - 3 - 4-wire - transmission speed in t ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Insert strip - Sheet - white - unlabeled - can be labeled with: Office printing systems: L ...
Inline shield connector
Labeling field - width: 12.2 mm
Industrial Controls
Conn 20A 125V 2P3W Str BW
Mini PC Board Relay 24VDC coil SPDT
Conn M12 Circular PIN 4 POS RA Cable Mount 4 Terminal 1 Port
Impact Resistant Polystyrene Plastic Box - External 2.52 x 6.12 x 6.32 Inches - Internal 2...