Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0 V ... 10 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
MCR 3-way isolating amplifier - for electrical isolation of analog signals - with screw connection - input signal: 0 V ... 10 V - output signal: 4 mA ... 20 mA
Search Keywords: 2813525
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2813525
  • Alias/AKA:
    MINI MCR-SL-U-I-4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8543709860
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    2813525
  • Maximum Supply Current:
    N/A
  • Maximum Operating Supply Voltage:
    30 V
  • Dimension:
    102.5 x 6.2 x 93.1 mm
  • Interface Type:
    N/A
  • Category:
    Isolating Amplifier
  • Maximum Power Dissipation:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
5 can ship
5 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
1
$299.28
3
$286.98
5
$279.33
10
$275.14
15 +
$271.01
Click for Quote
Log in to unlock special pricing