Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

BNC connector - 2-pos. - double-level - for mounting on NS 32 or NS 35/7,5 - wave impedance: 75 Ω

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
BNC connector - 2-pos. - double-level - for mounting on NS 32 or NS 35/7,5 - wave impedance: 75 Ω
Search Keywords: 2805083
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2805083
  • Alias/AKA:
    BNC-DV 75
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694030
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    BNC
  • Impedance:
    75 Ohm
  • Operating Frequency:
    N/A
  • Gender:
    N/A
  • Mounting:
    G DIN Rail,T DIN Rail
  • Body Orientation:
    N/A
  • Terminate To:
    N/A
  • Termination Method:
    N/A
  • Operating Temperature:
    125(Max) °C
  • Dimension:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
2 Weeks can ship 11/27/24
ADD TO CART
Qty
Unit Price
1
$134.12
5
$124.75
10
$113.77
20
$112.06
50
$109.68
80
$108.03
250 +
$106.41
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5