Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic M1 (medium-blow) - 1 PDT contact - plug for base elem ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Thermomagnetic device circuit breaker - 1-pos. - tripping characteristic M1 (medium-blow) - 1 PDT contact - plug for base element.
Search Keywords: 2800849
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2800849
  • Alias/AKA:
    CB TM1 3A M1 P
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536200020
  • COO:
    ID
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Thermomagnetic
  • Voltage Rating:
    240,277,50 VAC|VAC|VDC
  • Number of Poles:
    1
  • Current Rating:
    3 A
  • Terminal Design:
    Quick Connect
  • Operating Temperature:
    -30 to 60 °C
  • Mounting:
    Connector
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
141 can ship
7 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
1
$55.00
5
$51.67
10
$48.71
25
$46.08
50
$45.39
100
$44.29
250 +
$43.62
Click for Quote
Log in to unlock special pricing