Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection method: Screw connection - cross section: 0.2 mm² - 6 mm² - AWG: 24 - 10 - length: 63.5 mm - width: 6.2 mm - color: gray - mounting: NS 35/7,5 - NS 35/15 - NS 32
Search Keywords: 2777014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2777014
  • Alias/AKA:
    UDK 4-TG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    TR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Modular Terminal Block
  • Mounting:
    G DIN Rail,T DIN Rail
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    400 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    10-24 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 195
Can Ship immediately
Manufacturer Stock:
626 can ship
Minimum Order:
50
Order Increment:
50
5 Weeks can ship 12/20/24
ADD TO CART
Qty
Unit Price
50
$3.34
100
$3.29
250
$3.24
500
$3.19
1,000
$3.14
2,500
$3.10
5,000
$3.05
7,500 +
$3.00
Click for Quote
Log in to unlock special pricing
Accessories
+ Show 26 More
CUSTOMERS ALSO BOUGHT
5