Hubbell Incorporated began its journey in the late 1800’s when its founder, Harvey Hubbell. Today, Hubbell Incorporated is an international manufacturer of quality electrical and electronic products for a broad range of non-residential and residential construction, industrial and utility applications.
Ground modular terminal block - connection method: Screw connection - cross section: 0.2 mm² - 4 mm² - AWG: 24 - 12 - width: 6 ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
End clamps - for supporting the ends of double-level and three-level terminal blocks - wid ...
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on ...
DIN rail - unperforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN ...
DIN rail end piece - for DIN rail NS 35/15
Marker card - Card - white - unlabeled - can be labeled with: CMS-P1-PLOTTER - mounting ty ...
DIN rail perforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - materi ...
DIN rail - unperforated - G profile - width: 32 mm - height: 15 mm - acc. to EN 60715 - ma ...
DIN rail perforated - Standard profile - width: 35 mm - height: 15 mm - similar to EN 6071 ...
Marker for terminal blocks - Sheet - white - unlabeled - can be labeled with: TOPMARK NEO ...
Zack marker strip - can be ordered: Strip - white - labeled according to customer specific ...
Zack marker strip, Strip, white, labeled, can be labeled with: CMS-P1-PLOTTER, Printed hor ...
Marker for terminal blocks - can be ordered: by sheet - white - labeled according to custo ...
Zack marker strip - Strip - white - unlabeled - can be labeled with: PLOTMARK - CMS-P1-PLO ...
Terminal Block Marker - White - Blank - Printable - For 6.2mm W TB - 80/Sht