Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Patch panel - one RJ45 socket to 4 screw connection terminal blocks (assignment 1 - 2 - 3 - 6) - CAT5e - 10/100 Mbps - DIN rai ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
CAT5-SF/UTP cable (J-02YS(ST)C HP 2 x 2 x 24 AWG) - heavy-duty installation cable - 2 x 2 ...
Passive network isolator for electrical isolation in Ethernet networks. This protects Ethe ...
Crimping pliers, for assembling the RJ45 plugs FL PLUG RJ45..., for assembly on site
CAT5-SF/UTP cable (J-LI02YS(ST)C H 2 x 2 x 26 AWG) - light-duty - flexible installation ca ...
Stripping tool, for the multi-level stripping of shielded cables
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
T-2 Flanged Midget NEON Lamp
DIN Rail, 35mm, 1m Long
Spring Kits for Solenoids - Kit Contents: 5 Springs - 1 Fastener - Use with Model TP12X13.