Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 35 mm - height: 99 mm - depth: 1 ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN rail housing - Complete housing with metal foot catch - tall design - with vents - width: 35 mm - height: 99 mm - depth: 114.5 mm - color: light gray (7035)
Search Keywords: 2713667
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    2713667
  • Alias/AKA:
    ME MAX 35 U-U1 KMGY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Material:
    Polyamide
  • Body Color:
    Light Gray
  • Product Width (Metric):
    114.5 mm
  • Mounting:
    DIN Rail
  • Category:
    Enclosure
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
5 can ship
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$21.44
10
$20.14
25
$18.99
50
$18.21
100
$17.72
250
$17.26
500 +
$17.01
Click for Quote
Log in to unlock special pricing