Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
FO converter with integrated optical diagnostics - alarm contact - for RS-485 2-wire bus systems (SUCONET K - Modbus ...) up t ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
POF installation cable for fixed installation in the inner area with individual elements m ...
D-SUB connector - 9-pos. female connector - two cable entries < 35° - universal type for a ...
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: CAN - SU ...
FO converter with integrated optical diagnostics - alarm contact - for RS-485 2-wire bus s ...
Fiber optic measuring case, consisting of an optical power meter, F-SMA, B-FOC adapters, r ...
PCF cable - duplex 200/230 µm - by the meter - without connector - for outdoor installatio ...
Polymer fiber polishing set, for F-SMA quick mounting connectors
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: CAN - SU ...
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and two 9-pin D-SUB s ...
Passive RS-485 T-distributor - fitted with one 9-pin D-SUB pin strip and five 9-pin D-SUB ...
F-SMA plug set for polymer fiber, for self assembly consisting of 4 quick mounting connect ...
Coupling; set consisting of 2 couplings for connecting F-SMA plugs
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - universal type for a ...
D-SUB connector, 9-pos. female connector, two cable entries < 35°, bus system: Modbus, CE ...
Modular repeater for electrical isolation and range increase in RS-485 2-wire bus systems ...
PCF assembly kit for F-SMA quick mounting connectors, including stripping blade, stripping ...
Quick stripping tool for PROFIBUS cable, type Fast Connect
Polymer fiber cable - duplex 980µm/1000µm - heavy-weight version for installation in stati ...
By the meter - Bus system cable - PROFIBUS (12 Mbps) - shielded - PVC FR VI/PVC - Vio ...
PCF cable - duplex 200 µm/230 µm - by the meter without male connector - for installation ...
Polymer fiber cable - duplex 980 µm/1000 µm - medium-weight version for installation in st ...
D-SUB connector - 9-pos. female connector - two cable entries < 35° - bus system: Modbus - ...
D-SUB connector - 9-pos. - male connector - two cable entries < 35° - bus system: Modbus - ...
Repeater - for potential separation and range increase in RS-485 2-wire bus systems - 3-wa ...
Polymer fiber DIY case, consisting of: Stripping knife, stripping pliers, polishing wheels ...
rugged PCF installation cable for inner areas with highly tear-proof aramid strain-relief ...